EPCOS / TDK B58703 / M1703 NTC Thermistors

EPCOS / TDK B58703 / M1703 NTC Thermistors are designed for temperature measurement and feature screw-on mounting with good thermal contact. EPCOS / TDK B58703 / M1703 NTC Thermistors provide accurate busbar temperature readings and allow up to 50N pull force during installation. The thermistors feature twisted wire for electromagnetic compatibility (EMC) and high-voltage (HV) insulation according to LV123 Class H3.

Features

  • Screw-on mounting with good thermal contact
  • Accurate busbar temperature readings
  • Wire according to LV112-4 (0.13mm2 CuMg alloy with reduced weight)
  • High-voltage (HV) insulation according to LV123 Class H3
  • Up to 50N pull force during installation allowed
  • Twisted wire for electromagnetic compatibility (EMC)
  • Ideal for busbar temperature management

Specifications

  • -40°C to +150°C category temperature range
  • 50mW (at +25°C) maximum power
  • 100MΩ insulation resistance
  • 2500VDC test voltage rating
  • ±5K or ±10K sensor accuracy

Videos

Yayınlandı: 2020-05-19 | Güncellenmiş: 2024-05-09