Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
TDK
ERU 13 Chokes - TDK
TDK ERU 13 Chokes
Enlarge
TDK ERU 13 Chokes offer a 0.5µH to 3.9µH rated inductance range, 12A to 30A saturation current, and 4.95mm height. ERU 13 Chokes feature extremely low DC resistance and are suitable for pick and place processes. This series has a low profile and small footprint design. TDK ERU 13 Chokes are ideal energy storage in DC/DC converters, VRM modules, and POL converters.
Features
High rated current
Low DC resistance
Low profile design
Small footprint
Suitable for pick and place processes
Construction
Ferrite core
Magnetically shielded
Enamel copper flat wire winding
Self-leaded construction under body termination
Applications
Energy Storage Chokes
DC/DC converters
VRM modules
POL converters
Related ERU Chokes
Magnetically shielded, high-temperature ferrite core, helical winding & self-leaded construction.
High-temperature ferrite core within a small low-profile package, 1µH to 30µH saturation range.
AEC-Q200 qualified and offers a 35µH maximum inductance rating and 9.3A to 50A current range.
Offers a 1µH to 30µH inductance range, 79.3A maximum current, and AEC-Q200 qualified.
15A to 71A saturation current range, 20µH maximum inductance rating, & helical winding construction.
AEC-Q200 qualified and features a 1µH to 15µH rated inductance with self-leaded construction.
ERU Design Kits
Designed to help engineers select the ideal components for their applications.
Learn More
1µH to 35µH rated inductance, 10.3A to 101.5A current, and have AEC-Q200 qualified modules.
Enlarge
Yayınlandı: 2021-01-18
| Güncellenmiş: 2026-04-07