EPCOS / TDK 10BASE-T1L Daughterboards

EPCOS / TDK 10BASE-T1L Daughterboards are designed to be used with Analog Devices EVAL-ADIN1100EBZ and EVAL-ADIN1110EBZ evaluation boards. Each board will have a combination of their single-pair Ethernet (SPE) product lineup of common mode chokes, isolation inductors, and differential mode inductors. This technology offers significant advantages for the Internet of Things (IoT) and Industry 4.0 applications. The TDK SPE products enable uniform Ethernet-based communication from sensors to the cloud. The boards help downsize cabling efforts by reducing to one pair of wires and support applications over distances up to 1000m with transmission speeds up to 10Gbit/s.

Features

  • For use with Analog Devices EVAL-ADIN1100EBZ and EVAL-ADIN1110EBZ evaluation boards
  • Industrial SPE technology
  • Downsizes cabling efforts by reducing to one pair of wires
  • Supports applications over distances up to 1000m with up to 10Gbit/s transmission speeds

Applications

  • IoT
  • Industry 4.0

Videos

Yayınlandı: 2024-06-30 | Güncellenmiş: 2024-12-17