TDK B40930 Hybrid Polymer Aluminum Electrolytic Caps

TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors feature a compact, surface-mount design with high ripple current up to +145°C. These miniaturized capacitors offer low equivalent series resistance (ESR), including across the temperature range. The B40930 series is suitable for reflow soldering and provides a long useful life of up to 4000 hours at +135°C. Additional specifications include 25V to 35V DC rated voltage and 330µF to 620µF rated capacitance range with ±20% capacitance tolerance. The modules have a coated aluminum case with a pressure relief vent and a minus pole marking. Typical applications for TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors include automotive electronics and industrial electronics.

Features

  • Miniaturized dimensions
  • Long useful life, 4000h at +135°C
  • Compact, surface-mount design
  • High ripple current capability
  • Low ESR, including across temperature range
  • Coated aluminum case with pressure relief vent
  • Minus pole marking on case
  • Suitable for reflow soldering
  • AEC-Q200 reference standard
  • RoHS compatible

Applications

  • Automotive electronics
  • Industrial electronics

Specifications

  • Ripple current
    • 3.6IAC,R or 4.0IAC,R at 100kHz, +125°C
    • 2.1IAC,max or 2.3IAC,max at 100kHz, +135°C
    • 1.6IAC,max or 1.8IAC,max at 100kHz, +145°C
  • 25V to 35V DC rated voltage
  • 0.018Ω or 0.020Ω maximum ESR at 100kHz, +20°C
  • 330µF to 620µF rated capacitance range
  • ±20% capacitance tolerance

Performance Graph

TDK B40930 Hybrid Polymer Aluminum Electrolytic Caps

Dimensions & Layout

TDK B40930 Hybrid Polymer Aluminum Electrolytic Caps
Yayınlandı: 2023-07-31 | Güncellenmiş: 2026-04-02