EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors

EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors are long-life devices offering more than 2000 hours of useful life at +105°C. EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors feature a 450VDC rated voltage and a 120μF to 1000μF rated capacitance range. This high CV, ultra-compact series is ideal for use in power supplies, frequency converters, medical appliances, and more.

Features

  • Extremely high CV product, ultra compact
  • High ripple current capability
  • High reliability
  • Capacitors pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
  • RoHS-compatible

Applications

  • Power supplies
  • Frequency converters
  • Uninterruptible power supplies (UPS)
  • Medical appliances
  • Solar inverters

Specifications

  • 450VDC rated voltage
  • 120μF to 1000μF rated capacitance range
  • ±20% capacitance tolerance
  • >2000 hours useful life at +105°C
  • -40°C to +105°C operating temperature range

Videos

Yayınlandı: 2020-05-12 | Güncellenmiş: 2024-05-09