EPCOS / TDK ERU33M PTH High Current Flat Wire Inductors

EPCOS / TDK ERU33M PTH High Current Flat Wire Inductors offer a PTH mounting style, extremely low DC resistance, and AEC-Q200 qualification. ERU33M inductors have an isolated alloy powder core, helical winding, self-leaded construction, and are magnetically shielded. These inductors have a low profile and a small footprint and are easily customizable. Additional specifications include a rated inductance range of 1.4µH to 7.2µH, 50A to 80A rated current, and profile heights of 11mm to 15.3mm. EPCOS / TDK ERU33M Flat Wire Inductors are suitable for DC-DC converters, POL converters, VRM modules, and solar converters.

Features

  • Qualified to AEC-Q200
  • High rated current
  • Extremely low DC resistance
  • Low profile
  • Small footprint
  • Easily customizable

Applications

  • DC-DC converters
  • VRM modules
  • POL converters
  • Solar converters

Specifications

  • Isolated alloy power core
  • Magnetically shielded
  • Helical winding
  • Self-leaded construction
  • RoHS compliant
  • 1.4µH to 7.2µH rated inductance
  • 50A to 80A rated current
  • -40°C to +150°C operating temperature range

Dimensions and Layout

EPCOS / TDK ERU33M PTH High Current Flat Wire Inductors
Yayınlandı: 2024-09-04 | Güncellenmiş: 2024-09-05