EPCOS / TDK Wound High VAC & High Temp MKP Film Capacitors
EPCOS / TDK Wound High VAC and High Temp MKP Film Capacitors are AEC-Q200D compliant and offer 10mm or 15mm lead spacing. These RoHS-compliant capacitors feature high AC voltages for all frequency ratings and high peak voltage capability for short periods. EPCOS / TDK MKP Film Capacitors are compact, making them ideal for high-frequency AC loads, pulse circuits, and electronic ballast applications.Features
- High AC voltages for all frequency ranges
- Small dimensions
- High peak voltage for short time periods
- High peak current
- High pulse withstand capability
- RoHS compatible
- Halogen-free capacitors available on request
- AEC-Q200D compliant
- Construction
- Metallized polypropylene (PP) dielectric
- Wound capacitor technology
- Plastic case (UL 94V-0)
- Epoxy resin sealing
Applications
- Electronic ballasts (resonant circuits)
- Switch-mode power supplies (SMPS)
- High-frequency AC loads
- Pulse circuits
Individual Series
View B32671L Series - 10mm lead spacing
View B32672L Series - 15mm lead spacing
Yayınlandı: 2020-04-01
| Güncellenmiş: 2024-05-07