TDK HVC43-MC High-Voltage Contactors

TDK HVC43-MC High-Voltage Contactors feature a robust single-coil design that is suitable for harsh environments. These HVC43-MC contactors offer a 1A contact arrangement, a 2mm internal contact gap, and a 500mΩ maximum resistance rating for the auxiliary contact. Additional features include 74.5mm x 40.5mm x 78mm dimensions, no coil termination, and an integrated mirror contact, as per IEC 60947-4-1, enabling detection of the main contact's position. TDK HVC43-MC High-Voltage Contactors are suitable for automotive traction battery systems, DC fast-charging systems, and applications where fast and reliable disconnection of high DC voltages is required.

Features

  • Single coil with connector
  • No coil termination
  • Main terminals without polarity (bidirectional)
  • Auxiliary contact is mirror contact

Applications

  • EV traction battery systems
  • DC charging stations
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Commercial vehicles

Specifications

  • 1A contact arrangement
  • 250A maximum current rating
  • 1000VDC maximum voltage rating
  • 74.5mm x 40.5mm x 78mm dimensions
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - TDK HVC43-MC High-Voltage Contactors
Yayınlandı: 2025-02-10 | Güncellenmiş: 2026-04-01