TDK S14, S10, & S07 SIOV Metal Oxide Leaded Varistors

TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are engineered for use in communication systems, household appliances, and power supply units. These high-performance varistors are also ideal for consumer and power metering applications. TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are constructed using a round leaded varistor element, UL 94V-0 flame-retardant epoxy resin coating, and tinned wire terminals. All three variants are RoHS compliant.

The S14 varistors feature a 14mm-diameter disk, 130VRMS to 625VRMS operating voltage range, 4.5kA to 6kA peak surge current range, and 260pF to 440pF capacitance range.

The S10 series offers a 10mm-diameter disk and 130VRMS to 680VRMS operating voltage range. These compact, PSpice-modeled modules provide high surge current ratings up to 2500A and no derating up to an ambient temperature of +105°C.

The S07 devices have a 7mm-diameter disk and 115VRMS to 460VRMS operating voltage range. These compact, PSpice-modeled varistors feature high surge current ratings up to 1200A and no derating up to an ambient temperature of +105°C.

Features

  • Common
    • High performance
    • Round leaded varistor element
    • UL 94V-0 flame-retardant epoxy resin coating
    • Tinned wire terminals
    • RoHS compliant
  • S14
    • 14mm-diameter disk
    • Wide 130VRMS to 625VRMS operating voltage range
    • All types In at 3kA = >15 impulses according to UL 1449, 4th edition surge current generator (8/20 μs), type 5 listed
    • Multiple pulse handling capability
  • S10
    • 10mm-diameter disk
    • Wide 130VRMS to 680VRMS operating voltage range
    • High surge current ratings up to 2500A
    • No derating up to +105°C ambient temperature
    • PSpice models
  • S07
    • 7mm-diameter disk
    • Wide 115VRMS to 460VRMS operating voltage range
    • High surge current ratings up to 1200A
    • No derating up to +105°C ambient temperature
    • PSpice models

Applications

  • Consumer
  • Power metering
  • Communication systems
  • Household appliances
  • Power supply units

Specifications

  • Common
    • ≥2.5kVRMS electric strength
    • ≥100MΩ insulation resistance
    • 40/105/56 climatic category
    • Temperature ranges
      • -40°C to +105°C operating
      • -40°C to +125°C storage
  • S14
    • 275VAC to 460VAC and 350VDC to 615VDC rating range
    • 430V to 750V varistor voltage range
    • 710V to 1240V clamping voltage range
    • 4.5kA to 6kA peak surge current range
    • 71J to 150J surge energy rating range
    • 260pF to 440pF capacitance range
  • S10
    • 130VAC to 385VAC and 170VDC to 505VDC rating range
    • 205V to 620V varistor voltage range
    • 340V to 1025V clamping voltage range
    • 9.5J to 28J surge energy rating range
    • 80pF to 245pF capacitance range
  • S07
    • 130VAC to 385VAC and 170VDC to 505VDC rating range
    • 205V to 620V varistor voltage range
    • 340V to 1025V clamping voltage range
    • 9.5J to 28J surge energy rating range
    • 80pF to 245pF capacitance range
Yayınlandı: 2022-06-29 | Güncellenmiş: 2026-04-02