Epson FA-20H MHz Range Crystals

Epson FA-20H MHz Range Crystals incorporate an ultra-miniature size low profile SMD footprint with 2.5mm × 2mm × 0.55mm dimensions. These crystals exhibit a 12MHz to 54MHz frequency range and fundamental overtone order. The FA-20H crystals operate in the -40°C to 85°C temperature range. These MHz range crystals are ideally suited for the applications such as mobile phones, BLUETOOTH®, W-LAN, ISM band radios, and clocks for MPUs. 

Features

  • 12MHz to 54MHz frequency range 
  • Fundamental overtone order
  • 2.5mm × 2.0mm × 0.55mm external dimensions
  • -40°C to 85°C operating temperature range

Applications

  • Mobile phones
  • BLUETOOTH®
  • W-LAN
  • ISM band radios
  • Clocks for MPUs

Specifications

Epson FA-20H MHz Range Crystals

External Dimensions

Mechanical Drawing - Epson FA-20H MHz Range Crystals
Yayınlandı: 2022-08-22 | Güncellenmiş: 2022-10-07