Epson Timing SPXO Crystal Oscillators

Epson SPXO Crystal Oscillator products suit a broad variety of requirements with popular interface types (LVCMOS, LVPECL, LVDS), power supplies from 1.8V to 5.0V, and a wide range of frequencies covering 1MHz to 700MHz. They feature 3 architectures: AT-cut crystal (LVCMOS outputs, 1MHz to 75MHz), AT-cut HFF crystal (LVCMOS, LVPECL, and LVDS outputs, 80-175MHz), and AT-cut crystal + PLL (LVPECL and LVDS, 75MHz to 700MHz).

Features

  • 3 architectures​
    • AT-cut crystal
      • (LVCMOS outputs, 1MHz to 75MHz)
    • AT-cut HFF crystal
      • (LVCMOS, LVPECL, and LVDS outputs, 80MHz to 175MHz)
    • AT-cut crystal + PLL
      • (LVPECL and LVDS, 75MHz to 700MHz)
  • Industry leading jitter performance
    • 350fs typical integrated jitter phase
      • 12KHz to 20MHz, up to 700MHz for SG7050/5032/3225EAN/VAN
    • 65fs typical integrated phase jitter
      • 12kHz to 20MHz, at 156.25MHz for SG7050EBN

Applications

  • Computers
  • Instrumentation
  • Digital systems
  • In phase-locked loop systems
  • Modems
  • Marine
  • Telecommunications
Yayınlandı: 2015-03-11 | Güncellenmiş: 2022-03-11