Espressif Systems ESP32-C3-DevKit-RUST-1 Board
Espressif Systems ESP32-C3-DevKit-RUST-1 Board is based on the ESP32-C3, a single-core Wi-Fi® and BLUETOOTH® 5 (LE) microcontroller SoC, with open-source RISC-V architecture. The ESP32-C3-DevKit-RUST-1 Board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. The Espressif Systems ESP32-C3-DevKit-RUST-1 Board is built to be easily used in training sessions, presenting Rust capabilities with all the board peripherals.Features
- SoC
- IEEE 802.11 b/g/n-compliant
- Bluetooth 5, Bluetooth mesh
- 32-bit RISC-V single-core processor, up to 160MHz
- 384KB ROM
- 400KB SRAM (16KB for cache)
- 8KB SRAM in RTC
- 22× programmable GPIOs
- 3× SPI
- 2× UART
- 1× I2C
- 1× I2S
- 2× 54-bit general-purpose timers
- 3× watchdog timers
- 1× 52-bit system timer
- Remote Control Peripheral (RMT)
- LED PWM controller (LEDC)
- Full-speed USB Serial/JTAG controller
- General DMA controller (GDMA)
- 1× TWAI®
- 2× 12-bit SAR ADCs, up to 6 channels
- 1× temperature sensor
Overview
Yayınlandı: 2022-06-27
| Güncellenmiş: 2025-05-09