E-Switch PVP Anti-Vandal Switch Adapters
E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.Solutions
- PVP3 both socket and wired socket adapters are compatible with the PV3 series switches featuring SPDT, DPDT, non-illuminated, or LED illuminated options
- PVP4 both socket and wired socket adapters are compatible with the PV4 series switches featuring SPDT, DPDT, non-illuminated, or LED illuminated options
- PVP7 both socket and wired socket adapters are compatible with the PV7 series switches featuring DPDT, non-illuminated, or LED illuminated options
- PVP8 wired socket adapters are compatible with the PV8, PV9, and PV10 series switches featuring SPDT, DPDT, non-illuminated, or LED-illuminated options
Features
- Provides cost and time savings
- Available with or without wire leads
- Eliminates the need for a second sourcing wire
- Reduce in-house assembly labor
- 22AWG wire, AWM UL1007
- 140.0mm (5.5") wire length
- RoHS compliant
Applications
- Audio/visual
- Security
- Robotics
- Sustainable energy
- Industrial controls
- Kiosks
- Medical
- White goods
- Automation
- Agriculture
Videos
Additional Resources
Yayınlandı: 2019-08-26
| Güncellenmiş: 2023-08-18