ETA-USA

ETA-USA power supplies range from low wattage to several kilowatts and are designed to meet a wide range of complicated requirements, such as convection cooling/fanless, Green Technology, conformal coating, or rugged IP66 / 67 designs for harsh environments. Decades of experience with high-quality power solutions means that ETA is suited to supply Industrial, Medical, Defense, Test/Laboratory, Commercial, and Harsh Environment power supplies for a wide range of demanding applications.

Öne Çıkan Ürünler ETA-USA

DTD130 130W AC/DC ITE/Household Adapters

DTD130 130W AC/DC ITE/Household Adapters

DoE VII compliant, household and ITE approvals, and features <0.15W no-load input power (level VII).

DTMF210 210W AC/DC ITE/Medical Adapters

DTMF210 210W AC/DC ITE/Medical Adapters

DoE Level VII, EU ErP efficiency, medical safety approved (2x MOPP between primary and secondary).

PFT 150W & 300W AC/DC Power Supplies

PFT 150W & 300W AC/DC Power Supplies

Power ratings of 150W or 300W, >93% efficiency, & an operating temperature range of -20°C to +70°C.

ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters

ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters

Features a 2250VDC isolation rating and 91% max efficiency with no minimum load required.