ETI Systems
ETI Systems offers a full range of linear and rotary potentiometers for position sensing and measurement. ETI Systems also offers a full line of joysticks for position control applications and electronic valve actuators for fluid control.
Öne Çıkan Ürünler ETI Systems
HSM22 Contactless Potentiometer
0 to 5V with an effective output of 10% ± 3% to 90% ± 3% and a load resistance of 10KΩ minimum.
SP22E Precision Single Turn Potentiometers
These long life potentiometers are recommended for medical, test, lab, and industrial applications.
MW22 Wirewound Precision Multi-Turn Potentiometer
These long life potentiometers are recommended for medical, test, lab, and industrial applications.
RV4 & RV6 MIL-Spec Single Turn Potentiometers
Features elements of hot-molded carbon, a stainless-steel shaft, and meets MIL-R-94.