MaxLinear XR791xx and XR7920x Step-Down Power Modules
MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.
Features
- 3A to 20A step-down power modules
- lntegrated controller, drivers, bootstrap diode/capacitor, MOSFETs, inductors, capacitors
- 22V or 40V maximum input voltage
- 0.6V to 5.5V or 13.2V output voltage range
- High efficiency
- Complete power stage allows fast time-to-market
- Easy to use
- High density
- Proprietary constant on-time control
- Precision enable and power-good flag
- Programmable soft-start
- Large pads provide better thermal performance
- QFN packaging with all pins accessible for easier debugging and routing
- +260°C lead solder temperature vs. +245°C (LGA)
- Excellent line and load regulation
- Fast transient response
- Stable with ceramic output capacitors, no compensation components required
Applications
- FPGA, DSP, and ASIC power systems
- Industrial and embedded systems
- Telecommunications
- Industrial control and automation
- Infrastructure equipment
- Drones and remote vehicles
Videos
Typical Schematic
Yayınlandı: 2016-06-01
| Güncellenmiş: 2025-11-13