MaxLinear XR20M1280 Single-Channel UART Evaluation Boards

MaxLinear XR20M1280 Single-Channel UART Evaluation Boards support the evaluation of the XR20M1280 Series UARTs. The XR20M1280 Series are single-channel I2C/SPI Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs. The XR20M1280 Single-Channel UARTs have user selectable default mode configuration (I2C or SPI) and are available in three different packages (QFN-24, QFN-32 and QFN-40). MaxLinear XR20M1280 Single-Channel UARTs are also available with three different configurations of number of GPIOs (4, 8 or 16).

Features

  • Integrated level shifters on CPU interface, UART and GPIO signals
  • Selectable I2C/SPI bus interface
  • 26MHz maximum SPI clock
  • 24Mbps maximum UART data rate
  • Up to 16 GPIOs
  • 128-Bytes TX and RX FIFOs
  • Programmable TX/RX trigger levels
  • TX/RX FIFO level counters
  • Independent TX/RX baud rate generator
  • Fractional baud rate generator
  • Auto RTS/CTS hardware flow control
  • Auto XON/XOFF software flow control
  • Auto RS-485 half-duplex direction control
  • Multidrop mode w/ auto address detect (RX)
  • Multidrop mode w/ address byte control (TX)
  • Sleep Mode with automatic wake-up
  • Infrared (IrDA 1.0 and 1.1) mode
  • 1.62V to 3.63V supply operation
  • 5V tolerant inputs
  • Crystal oscillator or external clock input

Applications

  • Personal Digital Assistants (PDA)
  • Cellular phones/data devices
  • Battery-operated devices
  • Global Positioning System (GPS)
  • BLUETOOTH®

Block Diagram

MaxLinear XR20M1280 Single-Channel UART Evaluation Boards
Yayınlandı: 2012-01-17 | Güncellenmiş: 2022-03-11