Exascend PE3 Series Enterprise NVMe Solid State Drives

Exascend PE3 Series Enterprise NVMe Solid State Drives (SSDs) bring high-level performance and extreme quality of service (QoS) to applications that require the best from their enterprise storage. These SSDs feature unique Exascend technology, including SuperCruise, fully configurable performance and power, unlimited over-provisioning, and QoS-optimization. The PE3 series is ideal for telecommunications, transportation, edge computer, and industrial applications.

Features

  • Fully optimized for heavy enterprise workloads
  • Excellent PCIe 3.0 performance
  • Unbeatable stability and reliability
  • Available in high-capacity configurations up to 7680GB.

Ultra-Fast Response Time

Exascend PE3 Series Enterprise NVMe Solid State Drives

Optimizes storage devices for ultra-low latencies and QoS consistency in order to provide stable high-quality service.

SuperCruise

Exascend PE3 Series Enterprise NVMe Solid State Drives

Exascend's unique firmware algorithm optimizes the ratio of free block availability and usage while prioritizing and regulating response time, thus ensuring consistently high performance.

Configurable Performance & Power

Exascend PE3 Series Enterprise NVMe Solid State Drives

Enables the storage device's power consumption and thermal profile to be modified to achieve the highest performance-to-thermal and performance-to-power ratios.

Unlimited Over-Provisioning

Exascend PE3 Series Enterprise NVMe Solid State Drives

Allows over-provisioning to be configured to achieve specific levels of performance and endurance – without being limited to certain thresholds as with other module houses.

AES-256

Exascend PE3 Series Enterprise NVMe Solid State Drives

Provides a high level of data security with military-grade encryption – perfectly suited for applications where security is a top priority.

Many More Technologies

Exascend PE3 Series Enterprise NVMe Solid State Drives

The PE3 series also supports firmware encryption, data retention plus, RAID ECC, multi-image firmware backup, and other Exascend technologies.

Applications

  • Industrial
  • Enterprise
  • Broadcast and cinema
  • Transportation
  • Telecommunications
  • Edge computing

Specifications

  • Physical Information
    • M.2 (2280), U.2 form factors
    • PCIe 3.0 (NVMe 1.2) interface
    • 240GB to 7680GB storage capacity
    • 3D TLC NAND flash
    • 3.3V±5%; 12V±5% input voltage
    • Active <9.0W; Idle <1.5W power consumption
  • Performance
    • 3100MB/s maximum sequential read
    • 2000MB/s maximum sequential write
    • 340,000 IOPS maximum 4K random read
    • 65,000 IOPS maximum 4K random write
  • Reliability/Endurance
    • 0°C to +70°C operational temperature
    • -45°C to +90°C storage temperature
    • 1 sector per 10^17 bits read UBER
    • 5 DWPD (max.)
    • 2,000,000 hours MTBF
    • 5-year warranty
Yayınlandı: 2021-02-22 | Güncellenmiş: 2022-03-11