Ezurio Sona™ NX611 Development Kits
Ezurio Sona™ NX611 Development Kits demonstrate the Sona™ NX611 Wi-Fi 6 + BLUETOOTH® 5.4 Modules. The modules are highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6, BLUETOOTH/BLUETOOTH Low Energy 5.4 single-chip solutions optimized for various IoT and industrial applications. The pre-calibrated devices integrate the complete transmit/receive RF paths, including diplexer, low noise amplifiers (LNAs), RF switches, reference crystal oscillator, and power management units (PMU).The Ezurio Sona™ NX611 modules include a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology, bringing higher throughput, better network efficiency, lower latency, and improved range over previous generation Wi-Fi standards. The Wi-Fi subsystem integrates a Wi-Fi MAC, baseband, and direct-conversion radio with integrated PA, LNA, and transmit/receive switch removing the need for an RF front-end module (FEM), saving cost, and reducing system complexity. The development kits include various Sona™ NX611 module form factors, integration levels, and RF paths.
Applications
- Medical
- Industrial
- IoT sensors
- Consumer
- Handheld mobility
Yayınlandı: 2024-07-15
| Güncellenmiş: 2025-05-06