Ezurio Tungsten510 SMARC® SOMs

Ezurio Tungsten510 SMARC® SOMs features the Genio 510 processor and Sona™ MT320 Wi-Fi® 6/BLUETOOTH® 5.3 radio, paired with high-performance LPDDR4 RAM and eMMC storage. The Ezurio Tungsten510 has a universal SMARC carrier board that functions as a single-board computer (SBC) to accelerate time to market. These features allow users to develop a custom carrier board tailored to specific mechanical, environmental, temperature, and interface needs.

Features

  • Powerful, efficient, general-purpose embedded computing
  • 2.0GHz dual-core Arm® Cortex®-A78 and quad-core 2.0GHz Arm Cortex-A55 allow for balancing power efficiency with the availability of peak computing performance
  • AI, graphics, video, vision, and audio – up to two displays
  • 2.8 TOPS AI/Machine Learning unit, dual 4K60 and FHD60 displays, smartphone class Arm Mali-G57 MC2 GPU, multi-codec 4K30 encode and 4K60 decode video, two MIPI-CSI camera interfaces, dedicated image signal processing up to 32MP, HiFi 5 audio DSP
  • Reliable connectivity, Wi-Fi 6 and BT 5.3
  • Excellent Wi-Fi and BT Classic/LE connectivity in difficult environments, plus enterprise Wi-Fi support via WPA3-Enterprise for more secure and robust connections
  • Robust software and speed to market
  • Choose from Yocto Linux, Android, and Ubuntu
  • Global radio approvals
  • Carries several modular FCC, IC, CE, and BLUETOOTH SIG approvals
  • Personal support from design to manufacture
  • Industry-renowned support and field application

Applications

  • Smart cameras
  • Industrial tablets and handhelds
  • Industrial IoT
  • Vision systems
  • Smart fitness equipment
  • Autonomous/automated robots and vehicles
  • Smart signage and retail POS

Kit Contents

  • Tungsten 510 SMARC SOM
  • Universal SMARC carrier
  • 2x mounting screws
  • 5V power supply
  • Serial cable

Overview (With Carrier Board*)

Ezurio Tungsten510 SMARC® SOMs

Components

  1. Tungsten 510 SMARC SOM module
  2. DSI 0 display connector (J13)
  3. Barrel plug power adapter (J17)
  4. 3-pin Molex connector for mic (J8)
  5. 3.5mm audio jack (J4)
  6. 2-pin Molex connector for line in (J6)
  7. Display port (J29)
  8. 2-pin Molex connector for speaker right (J7)
  9. 2-pin Molex connector for speaker left (J5)
  10. HDMI connector (J12)
  11. 2x USB-A 3.0 ports (J24)
  12. 1x USB-A 2.0 port (J2)
  13. High-speed USB-C OTG connector (J25)

    *Carrier Board sold separately.
  14. 6-pin Molex connector for Serial (J18)
  15. On/off switch (SW2)
  16. Reset switch (SW1)
  17. Gigabit Ethernet 1 connector (J32)
  18. Gigabit Ethernet 0 connector (J31)
  19. Boot Mode switches (S1)
  20. CSI 0 connector (J11)
  21. 2x expansion connectors (J27 and J28)
  22. M.2 connector (Note: SDIO signals are not wired by default, BOM Option) (J15)
  23. CSI 1 connector (J10)
  24. Micro SD card slot (J26)
  25. EDP power (J33)
  26. EDP 1 connector (J9)
Yayınlandı: 2024-05-09 | Güncellenmiş: 2025-08-24