Fair-Rite Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Features

  • Cost-effective multi-layer chip beads
  • Standard, high, and GHz signal speeds
  • Suppresses conducted EMI signals
  • -55°C to +125°C storage and operating temperature range

Applications

  • Mobile phones
  • Computers
  • Laptops
  • Pagers

Specifications

  • 0402 to 3312 case size
  • 7Ω to 2kΩ impedance
  • 50mA to 6A maximum DC current
  • 25% tolerance
  • 10mΩ to 1.5Ω maximum DC resistance
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-11-12