onsemi / Fairchild FDMC86262P P-Channel PowerTrench MOSFET

onsemi / Fairchild FDMC86262P P-Channel PowerTrench MOSFET is produced using advanced PowerTrench technology. This very high-density process is specially tailored to minimize on-state resistance and optimized for superior switching performance. Typical applications for the ON Semiconductor FDMC86262P include active clamp switches and load switches.

Features

  • Max rDS(on) 307mΩ at VGS= -10V, ID= -2A
  • Max rDS(on) 356mΩ at VGS= -6V, ID= -1.8A
  • Very low rDS(on) mid voltage P-Channel silicon technology optimized for low Qg
  • Optimized for fast switching applications as well as load switch applications
  • 100% UIL tested
  • RoHS compliant

Applications

  • Active clamp switch
  • Load switch
Yayınlandı: 2015-05-19 | Güncellenmiş: 2024-11-07