onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch

onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch integrates a Pulse Width Modulator (PWM) and SenseFET which is specifically designed for the high-performance offline buck, buck-boost, and non-isolation flyback Switched Mode Power Supplies (SMPS) with minimal external components. onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch integrates a high-voltage power regulator that enables operation without auxiliary bias winding. An internal transconductance amplifier reduces external components for the feedback compensation circuit.

Features

  • 650V built-in avalanche rugged SenseFET
  • 50kHz fixed operating frequency
  • No-load power consumption:
    • < 25mW at 230VAC with external bias
    • < 120mW at 230VAC without external bias
  • No need for auxiliary bias winding
  • Frequency modulation for attenuating EMI
  • Pulse-by-pulse current limiting
  • Ultra-Low Operating Current: 250µA ultra-low operating current
  • Built-in soft-start and startup circuit
  • Adjustable peak current limit
  • Built-in transconductance (Error) amplifier
  • Fixed 650ms restart time for safe auto-restart mode of all protections

Applications

  • SMPS for home appliances and industrial applications
  • SMPS for auxiliary power

Block Diagram

onsemi / Fairchild FSL306/FSL336 Green Mode Buck Switch
Yayınlandı: 2013-04-17 | Güncellenmiş: 2022-03-11