onsemi FXMAx21 Dual-Supply Voltage Translators

onsemi FXMAx21 Dual-Supply Translators are high performance, configurable dual-voltage supply for bi-directional voltage translation over a wide range of input and output voltage levels. onsemi FXMA2104 is a 4-bit device that includes an I2C buffer/repeater and isolator and is intended for open-drain applications. The FXMAR2104 is a 4-bit device that includes an I2C isolator and is intended for open-drain and push-pull applications. The FXMAR2102 is a 2-bit device that includes an I2C isolator and is designed for I2C applications. Each of these devices are designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V.

Features

  • 1.65V to 5.5V bi-directional interface between any two levels
  • Direction control not needed
  • System GPIO resources not required when OE tied to VCCA
  • I2C-bus isolation
  • A/B port VOL = 175mV (typical), VIL = 150mV, IOL = 6mA
  • Open-drain inputs/outputs
  • Accommodates standard-mode and fast-mode I2C-bus devices
  • Supports I2C clock stretching and multi-master
  • Fully configurable inputs and outputs track VCC
  • Non-preferential power-up. Either VCC may be powered-up first
  • Outputs switch to 3-state if either VCC is at GND
  • 5V tolerant output enable
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
FXMA2104UMX FXMA2104UMX Veri Sayfası Tercüme - Voltaj Seviyeleri Dual Supply 4-Bit Voltage Translator
FXMAR2102UMX FXMAR2102UMX Veri Sayfası Tercüme - Voltaj Seviyeleri 2xSupply 2-Bit Volt Translator/Isolator
FXMAR2102L8X FXMAR2102L8X Veri Sayfası Tercüme - Voltaj Seviyeleri 2xSupply 2-Bit Volt Translator/Isolator
FXMAR2104UMX FXMAR2104UMX Veri Sayfası Tercüme - Voltaj Seviyeleri Dual Supply 4-Bit Voltage Translator
Yayınlandı: 2012-03-26 | Güncellenmiş: 2024-12-23