onsemi / Fairchild TinyLogic® ULP Series
onsemi / Fairchild TinyLogic ULP (Ultra Low Power) Series is ideal for applications where battery life is critical. The TinyLogic ULP Series is composed of a minimum of inverter and buffer stages to enable ultra-low static and dynamic power. The TinyLogic ULP Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic ULP Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.Features
- Propagation Delay (tPD)
- 4.0ns Typical for 3.0V to 3.6V VCC
- Power-Off High-Impedance Inputs and Outputs
- Static Drive (IOH/IOL)
- ±2.6mA at 3.00V VCC
- Quite Series™ Noise/EMI Reduction Circuitry
- Ultra Small MicroPak™ Packages
- Ultra-Low Dynamic Power
Yayınlandı: 2011-12-07
| Güncellenmiş: 2024-12-23