Fanstel EV-BM15x Evaluation Boards

Fanstel EV-BM15x Evaluation Boards are designed to evaluate the performance of the BM15x Nordic nRF54-based modules. The boards allow users to test firmware before developing an application-specific host board. Firmware is loaded into the evaluation board via a Nordic DK. A Nordic nRF54L15 PDK or DK is required to load firmware into Fanstel EV-BM15x.

Procedures to connect a Nordic DK to a Fanstel nRF54 module evaluation board
•  Connect Nordic nRF54L15 DK debug out to Fanstel evaluation board debug using the 10-pin flat cable
•  Connect Nordic nRF4L15 DK to PC
•  Connect a DC power source to the micro or mini USB port of the evaluation board

Features

  • EV board for BM15C, nRF54L15 BLUETOOTH® 6.0 module, a Nordic nRF54L15 PDK is required to program EV-BM15C
  • EV board for BM15E, nRF54L15 Bluetooth 6.0 module, a Nordic nRF54L15 PDK or DK is required to program EV-BM15E
  • EV board for BM15M, nRF54L15 Bluetooth 6.0 module, a Nordic nRF54L15 PDK is required to program EV-BM15M

Applications

  • Wireless IoT products
  • Medical/healthcare
  • Smart homes
  • Industrial IoT
  • Virtual reality and augmented reality (VR/AR)
  • PC accessories
  • Remote controllers
  • Gaming controllers

EV-BM15C Layout

Fanstel EV-BM15x Evaluation Boards

EV-BM15E Layout

Fanstel EV-BM15x Evaluation Boards

EV-BM15M Layout

Fanstel EV-BM15x Evaluation Boards
Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-12-02