Fastron RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Features

  • 2.7nH to 10,000nH inductance range
  • Tolerance options of 5% and 10%
  • 35MHz to 6000MHz self-resonant frequency range
  • 60mA to 600mA rated DC current range
  • 0.08Ω to 16.0Ω maximum DCR
  • -40°C to +125°C temperature range

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Yayınlandı: 2012-01-26 | Güncellenmiş: 2025-07-28