Amphenol FCI Mini-SAS HD Connectors

Amphenol FCI Mini-SAS HD Connectors are part of a SAS-based storage I/O system that supports signal transmission rates of 6Gb/s, 12Gb/s, and 14Gb/s, meeting or exceeding SAS 2.1 and SAS 3.0 specifications. The Mini-SAS HD standards increase linear board density while doubling the maximum per-port aggregate bandwidth. All board connector systems are fully compliant with SAS 2.1 and SAS 3.0, enabling seamless migration from SAS 2.1 to SAS 3.0 without requiring any part number or design changes. Both Amphenol systems are terminated to the PCB via eye-of-the-needle terminations in a single-step process.

Features

  • IMLA-based board connector insures compliance to SAS 2.1 and proposed 3.0 electrical performance criteria
  • Internal and external board connector provide end-to-end application solutions
  • 1X1, 1X2, and 1X4 connector/cage assemblies offer product family design flexibility
  • Metal cages on external connector and cables provide 360°
  • All board connectors and configurations are fully 6G and 12G compliant, allowing for use of same part numbers when system speeds increase from 6G to 12G
  • EMI shielding and replaces problematic EMC elastomeric gaskets
  • Eye-of-the-needle connector and cage single-step termination yields consistent application to PCBs
Yayınlandı: 2014-01-23 | Güncellenmiş: 2025-11-20