Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors feature an extensive range of modular connectors for all types of wire / cable-to-board applications. The Minitek127 series includes straight and right-angle, surface-mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Amphenol FCI Minitek127 1.27mm Board-to-Board Connectors come in three duplex plating versions: 30µ", 15µ" GXT®, and 10µ" gold and gold flash, to support applications in a wide range of environments.

Features

  • 1.27mm pitch wire-to-board / cable-to-board solution
  • Available in 3 duplex plating versions (30μ", 15" GXT, and 10μ" gold and gold flash)
  • Tape-on-reel with pick-up cap or tube without pick-up cap packaging, facilitates automated pick and place assembly
  • Up to 100 positions
  • IDC version available
  • Both top- and bottom-entry products available to meet specific needs, ideal for mezzanine applications
  • Standoff design allows cleaning to eliminate soldering contaminations
  • Post options for SMT product, easy for custom design and process
  • RoHS compliant and lead free

Applications

  • Industrial and instrumentation
    • Industrial controls
    • Instrumentation and test equipment
    • Vending machines
    • Point-of-sale equipment
  • Communications
  • Medical equipment
  • Automotive electronics

Infographic

Infographic - Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors
Yayınlandı: 2010-06-16 | Güncellenmiş: 2026-05-05