Future Designs, Inc. (FDI) ELI70-IxHW 7.0" High Bright LCD Modules
Future Designs, Inc. ELI70-IxHW 7.0" High Bright LCD Modules are off-the-shelf solutions with no NRE or development costs. These plug-and-play displays are optimal for Single Board Computers (SBC) like the Raspberry Pi or BeagleBone Black. The LCD Modules are also compatible with NXP i.MX6 single board computers. Only an HDMI video input, a 12VDC power supply, and USB interface for the touchscreen is needed. Modules with mounting brackets are now available and are indicated by a -M at the end of the part number.Features
- ELI70-IPHW: 7.0" PCAP screen LCD with USB device interface, 640 nits brightness and 1000:1 contrast ratio (typical)
- ELI70-IRHW: 7.0" 4-wire resistive touchscreen LCD with USB device interface, 640 nits brightness and 1000:1 contrast ratio (typical)
- ELI70-INHW: 7.0" no touchscreen LCD with USB device interface, 800 nits brightness and 1000:1 contrast ratio (typical)
- Easy LCD Interface (ELI)
- -30° to +80°C operating temperature range
- Plug and play interface to standard SBCs
- HDMI or DVI input with EDID support
- +12 Volt DC input power (±5% tolerance)
Additional Resources
Yayınlandı: 2016-07-19
| Güncellenmiş: 2022-03-11