Hirose Electric FH64MA FPC Connectors

Hirose Electric FH64MA FPC Connectors feature a 0.5mm height, 0.25mm contact pitch, and 3.15mm depth, which is ideal for applications requiring high-density packaging, such as smartphones. These low-profile connectors can be mounted in the narrow dead space between FPCs and mainboard, for efficient utilization of space. A unique locking mechanism makes it easy to not only insert the FPC, and double locks prevent FPCs from coming loose. Applications for Hirose Electric FH64MA FPC Connectors include smartphones, smartwatches, smart glasses, personal computers, printers, LCD displays, GPS devices, activity trackers, and electronic labeling.

Features

  • Super low profile, top contact
  • Space-saving design - 0.5mm height, 0.25mm contact pitch, 3.15mm depth
  • Ideal for applications requiring high-density packaging
  • Smooth FPC insertion
  • High FPC retention force
  • Detects unmated FPC via proprietary mechanism
  • Easy-to-manufacture FPC even with a narrow pitch
  • -55°C to +85°C temperature range
  • Halogen free

Applications

  • Personal computers
  • Smartphones, smartwatches, smart glasses
  • Printers
  • LCD displays
  • GPS devices
  • Activity trackers
  • Electronic labeling

Dimensions

Hirose Electric FH64MA FPC Connectors
Yayınlandı: 2017-07-18 | Güncellenmiş: 2022-03-21