Fingerprints FPC BM-Lite SafeTouch® Module
Fingerprints FPC M-Lite SafeTouch® Module is a complete biometric fingerprint solution, ready to be used out of the box. The Module has simple serial commands that are used to enroll and verify. The BM-Lite combines superior biometric performance and a high standard of quality components to offer a comprehensive embedded solution for increased security and enhanced user convenience.The Fingerprints BM-Lite sensor provides a protective coating that protects against ESD well above ±15kV, scratches, and impact from daily wear and tear. Additionally, the sensor is also waterproof, making the BM-Lite suitable for demanding industrial conditions and all-weather applications. The BM-Lite Module embedded standalone fingerprint verification system delivers a low current consumption ideal for battery-powered applications.
Features
- Capacitive Sensor type
- Proven matching algorithm
- IPx7 (waterproof)
- One-to-one / One-to-many verification mode
- FRR 1.4% @ FAR 1/500.000
- 50 users (template storage)
- 0.4 Sec verification time
- SPI / UART Interfaces
- 160 x 160 pixels / 508dpi Sensor pixels
- 15mm x 15mm x 2.8mm Dimensions (full module)
- -40°C to +70°C Operating temperature
- ±15kV / IEC61000-4-2, level 4, air discharge ESD protection
- > 10 million cycles at 0.6N Wear-and-tear
- Scratch resistance: Pencil hardness 4H
- Resistant to household substances including water, carbonated soft drinks, coffee, oil, petrol, soap, artificial sweat, orange juice
- 3.3V Operation supply voltage
- 13mA Power consumption active mode (capture)
- 13uA Power consumption idle mode (sleep)
Software
- FPC OneTouch® instant wake-up functionality
- FPC EvoTouch™ self-learning capability adapting to user’s changing conditions
- FPC 360Touch® recognizes a finger from any angle
- FPC QuickTouch - captures and verifies a fingerprint image in the blink of an eye
Applications
- Access control systems
- Time and attendance
- Locks
- Safes
- USB tokens
- POS terminals
Videos
System Overview
Yayınlandı: 2021-06-02
| Güncellenmiş: 2023-10-25