Teledyne FLIR CM83 True RMS Power Clamp
Teledyne FLIR CM83 True RMS Power Clamp features METERLiNK® technology that wirelessly integrates electrical reading with METERLiNK-enabled FLIR thermal cameras. This clamp offers 600AAC/DC current, 1000VAC/DC voltage, and a 10kW to 600kW active power range. Teledyne FLIR CM83 True RMS Power Clamp includes a variable-frequency drive (VFD) mode that provides superior accuracy for working on VFD-controlled equipment.Features
- METERLiNK technology wirelessly integrates electrical reading with METERLiNK-enabled FLIR thermal cameras
- Advanced power efficiency
- Powerful worklights
- BLUETOOTH® capability
- VFD mode provides superior accuracy for working on VFD-controlled equipment
- Auto power off
Specifications
- 600AAC/DC current
- 1000VAC/DC current
- 600ACA inrush current
- 10kW to 600kW active power range
- 3.999mF max capacitance
- 99.99kΩ max resistance
- 20Hz to 9.999kHz frequency range
- 32ft Bluetooth range
Yayınlandı: 2019-02-25
| Güncellenmiş: 2023-12-29