Fortebit EasyVR 3 Plus Development Kit

Fortebit EasyVR 3 Plus Development Kit includes everything needed to start developing with the EasyVR. The kit comes with an EasyVR 3 Plus speech recognition module, a QuickT2SI™ Lite software license, an EasyVR Shield for Arduino, and a QuickUSB cable to program the module. The EasyVR 3 Plus multi-purpose speech recognition module is designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. The Quick T2SI Lite software allows the development of speaker-independent vocabularies in a simple text-to-speech fashion. This enables quick and efficient development of speaker-independent voice recognition applications. The Fortebit EasyVR Shield 3 is an adapter board for the EasyVR 3 Plus module, designed to simplify its use among the Arduino community.

Kit Contents

  • EasyVR 3 Plus speech recognition module
  • QuickT2SI™ Lite software license
  • EasyVR Shield for Arduino
  • QuickUSB cable to program the module
Yayınlandı: 2020-03-16 | Güncellenmiş: 2024-11-15