Fortebit POL-2G-KIT Polaris 2G Kits

Fortebit POL-2G-KIT Polaris 2G Kits feature all the necessary components to install a Polaris POL-2G right out of the box. Designers are offered two kit options, one with a Li-Po battery (POL-2G-KIT+) and one without the battery (POL-2G-KIT). Fortebit POL-2G-KIT Polaris 2G Kits are ready for use as a vehicle tracker. Because of the wide voltage input, the kits can be used on motorcycles, cars, trucks, heavy machinery, and more. The POL-2G offers several low-power modes down to <50uA, which is suited for IoT and industry 4.0 devices and applications.

Kit Contents

  • Quadband 2G version of Polaris
  • Black Polaris aluminum casing
  • GPS/Glonass/GSM antenna
  • Connector cable
  • Li-Po battery (2500 mAh) (POL-2G-KIT+ only)

Applications

  • Vehicle trackers
  • Motorcycles
  • Cars
  • Trucks
  • Heavy machinery
  • IoT and Industry 4.0 devices
Yayınlandı: 2020-04-07 | Güncellenmiş: 2024-11-15