FRAMOS D435e-f Industrial Depth Camera
FRAMOS D435e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes industrial M12 Ethernet and M8 power connectors. The D435e-f camera consists of an IR pass filter that improves the sensing capabilities of the camera, even in challenging lighting conditions. This camera features a 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), a 30fps maximum depth frame rate, and an RGB sensor. The D435e-f camera is compatible with the Cross-platform SDK for Intel RealSense devices, enabling multiple wrappers, programming languages, and sample code. This camera is ideal for applications such as OEMs and integrators.Features
- IR pass filter
- IP66 dust and waterproof housing for industrial environments
- Gigabit Ethernet data transmission
- Intel RealSense SDK 2.0 compatible
- Secure cable connections with threaded M12 and M8 plugs
- Plug-and-play exchange with Intel cameras
- RGB sensor with global shutter type
- Data transfer up to 100m in length
- Onboard depth calculation with Intel RealSense vision processor D4
- External event trigger mode
Applications
- OEMs
- Integrators
Specifications
- 1280 x 720 maximum depth resolution
- Inertial Measurement Unit (IMU)
- 30fps maximum depth frame rate
- 87° horizontal Field of View (FoV)
- 58° vertical Field of View (FoV)
- 94° diagonal Field of View (FoV)
- Active IR stereo depth technology
Yayınlandı: 2025-02-18
| Güncellenmiş: 2025-04-15