NXP Semiconductors PF0100 Power Management Integrated Circuit

NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming. 

Features

  • Four to six buck converters, depending on configuration
    • Single/ Dual phase/ parallel options
    • DDR termination tracking mode option
  • Boost regulator to 5.0 V out
  • Six general purpose linear regulators
  • Programmable output voltage, sequence, and timing
  • OTP (One Time Programmable) memory for device configuration
  • Coin cell charger and RTC supply
  • DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • I2C control
  • Individually programmable ON, OFF, and Standby modes

Applications

  • Tablets
  • IPTV
  • Industrial control
  • Medical monitoring
  • Home automation / alarm / energy management

Block Diagram

Block Diagram - NXP Semiconductors PF0100 Power Management Integrated Circuit

Development Tools

The KITPF0100EPEVBE Programming Board is an interface tool featuring a 56-pin QFN socket that is designed for programming the PF0x00 one-time programmable (OTP) registers in standalone PF0x00 parts by using the KITPFPGMEVME Programmer.

The KITPFPGMEVME Programmer is a development tool designed to provide easy configuration of the PF Series devices and to facilitate prototyping and programming the device's (OTP) one-time programmable fuses. The programmer kit comes with a PF series programmer, a flat ribbon cable (eight-conductor) and a mini-USB cable.

Yayınlandı: 2013-02-18 | Güncellenmiş: 2024-11-12