NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module

NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module enables communication with RGB panels and is designed for use with Tower® System MCU/MPU modules that do not include on-board embedded LCD display controllers. The  TWR-LCDC-EPSON interfaces with the Tower System module via the parallel External Memory Interface (EBI). The TWR-LCDC-EPSON module can also be used to enable a second screen display for modules that include a display. The TWR-LCDC-EPSON  includes selectable SPI and I2C pass-through interfaces for LCD/touch configurations.

Features

  • Epson S1D13513 display controller
  • On-board SDRAM
  • Interfaces with a Tower System controller module via the parallel external memory interface (EBI)
  • Interfaces directly with the TWR-LCD-RGB
  • Optional interfaces for externally connected RGB or LVDS display panels
  • Selectable SPI and I²C pass-thru interfaces for LCD/touch configurations
  • PEG support drivers

Board Layout

NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module
Yayınlandı: 2013-11-05 | Güncellenmiş: 2022-03-11