NXP Semiconductors TWR-ELEV Elevator Module
NXP Semiconductors TWR-ELEV Elevator Module is the basic building block of the NXP Tower System. This module is designed to connect microcontroller and peripheral modules. NXP TWR-ELEV Elevator Module provides the power regulation circuitry and structural integrity needed for all configurations of an assembled Tower System. The TWR-ELEV comes packaged with two elevator boards: Functional and Dummy.Features
- Functional Elevator Board
- Common serial and expansion bus signals
- Two 2x80 connectors on backside for easy signal access and side-mounting board (i.e. LCD module)
- Power regulation circuitry
- Standardized signal assignments
- Dummy Elevator Board
- Has only GND connectivity
- Is used for structural integrity
- Both Elevator Boards
- Have four card-edge connectors
- Use PCI Express ® connectors (x16, 90 mm/3.5" long, 164 pins)
Additional Resources
Yayınlandı: 2019-11-12
| Güncellenmiş: 2023-10-17