NXP Semiconductors Flexis JE Ultra-Low-Power MCUs

NXP Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. NXP MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. NXP MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the NXP Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.

Features

  • Measurement Engine Unit
    • 12-bit SAR ADC - High resolution ADC
  • Communication Peripherals
    • USB 2.0 host/device controller
    • 2 x SPI - Serial Peripheral Interface
    • 2 x SCI - Serial Communication Interface
    • I²C - Inter-Integrated Circuit
  • Temp. Range: -40°C to 105°C

Applications

  • HVAC building control systems
  • PC peripherals
  • Lighting control systems
  • Industrial networking products
  • Portable medical devices

Block Diagram

View Results ( 10 ) Page
Parça Numarası Veri Sayfası Açıklama
MCF51JE256VLL MCF51JE256VLL Veri Sayfası 32-bit Mikrodenetleyiciler - MCU FLASH-NON-ANALOG IP 256K
MC9S08JE128CLH MC9S08JE128CLH Veri Sayfası 8-bit Mikrodenetleyiciler - MCU 140
MC9S08JE128CLK MC9S08JE128CLK Veri Sayfası 8-bit Mikrodenetleyiciler - MCU 8BIT 128K FLASH
MC9S08JE128VLH MC9S08JE128VLH Veri Sayfası 8-bit Mikrodenetleyiciler - MCU 8BIT 128K FLASH
MC9S08JE64CLH MC9S08JE64CLH Veri Sayfası 8-bit Mikrodenetleyiciler - MCU 8BIT 64K FLASH
MC9S08JE64VLH MC9S08JE64VLH Veri Sayfası 8-bit Mikrodenetleyiciler - MCU 8BIT 64K FLASH
MCF51JE128CLK MCF51JE128CLK Veri Sayfası 32-bit Mikrodenetleyiciler - MCU 128k Flash Non-analog IP
MCF51JE256CLK MCF51JE256CLK Veri Sayfası 32-bit Mikrodenetleyiciler - MCU FLASH-NON-ANALOG IP 256K
MCF51JE256CLL MCF51JE256CLL Veri Sayfası 32-bit Mikrodenetleyiciler - MCU FLASH-NON-ANALOG IP 256K
MCF51JE256VLK MCF51JE256VLK Veri Sayfası 32-bit Mikrodenetleyiciler - MCU FLASH-NON-ANALOG IP 256K
Yayınlandı: 2011-04-20 | Güncellenmiş: 2023-11-16