NXP Semiconductors i.MX 7 Applications Processors

NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP’s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.

Features

  • Single and Dual Core options
    • Single Cortex-A7 core up to 800MHz (i.MX 7Solo)
    • Dual Cortex-A7 core up to 1.2GHz (i.MX 7Dual)
  • Cortex-M4 up to 200MHz
  • 512KB L2 cache
  • 16-/32-bit DDR3/DDR3L and LPDDR2/3 at 533MHz
  • Single Gigabit Ethernet (i.MX 7Solo); Dial Gigabit Ethernet (i.MX 7Dual)
  • Hardware-enabled security with Tamper Resist
  • Electronic paper display controller
  • Parallel and 2-lane MIPI DSI display interfaces
  • CMOS sensor interface
  • Interface flexibility

Applications

  • E-Readers
  • Building automation
  • Wearables
  • Point-of-sale
  • Enterprise scanners and printers
  • Smart home controls
  • Patient monitoring
  • IoT solutions

Videos

Block Diagram

Block Diagram - NXP Semiconductors i.MX 7 Applications Processors
Yayınlandı: 2016-07-28 | Güncellenmiş: 2025-12-16