NXP Semiconductors MPC5125 32-bit Microprocessor
NXP Semiconductors MPC5125 32-bit Microprocessor is a cost and power consumption optimized MCU ideal for automotive, industrial networking, and Human Machine Interface (HMI) applications. The MPC5125 integrates a high performance e300 CPU core based on Power Architecture™ Technology with a rich set of peripheral functions focused on communications and systems integration. The NXP Semiconductor MPC5125 helps reduce development time, provides more communication peripherals at a competitive price, and delivers ultra-low power without sacrificing performance.The MPC5125 is a member of the mobileGT family of processors. NXP is working closely with mobileGT alliance member companies to provide widespread firmware and software driver support. This includes support for popular real-time operating systems from Green Hills, QNX, and Wind River, as well as open-source Linux® solutions.
Features
- e300 Power Architecture processor core (enhanced version of the MPC603e core), operates as fast as 400MHz
- Low power design
- Display interface unit (DIU)
- DDR1, DDR2, low-power mobile DDR (LPDDR), and 1.8V/3.3V SDR DRAM memory controllers
- 32 KB on-chip SRAM
- USB 2.0 OTG controller with ULPI interface
- DMA subsystem
- Flexible multi-function external memory bus (EMB)interface
- NAND flash controller (NFC)
- LocalPlus interface (LPC)
- 10/100Base Ethernet
- MMC/SD/SDIO card host controller (SDHC)
- Programmable serial controller (PSC)
- Inter-integrated circuit (I2C) communication interfaces
- Controller area network (CAN)
- J1850 byte data link controller (BDLC) interface
- On-chip real-time clock (RTC)
- On-chip temperature sensor
- IC Identification module (IIM)
Applications
- Factory Automation and Drives
- Industrial Control:
- Programmable logic controllers, motor drivers, robotics
- Industrial Networking:
- Gateways (routers), Converters (bridges)
- High-End Lighting Control
- HVAC Systems/Applications:
- Central management system
- Fire and Alarm Systems/Applications:
- Supervisory controllers (PLC or network node/gateway)
- Security panels
- Digital Advertisement and Sales:
- Digital signage, Kiosks
- Medical
Block Diagram
Yayınlandı: 2010-05-03
| Güncellenmiş: 2022-03-11