FTDI Chip FT4222H USB 2.0 to Quad SPI / I2C Bridge IC
FTDI Chip FT4222H USB 2.0 to Quad SPI / I2C Bridge IC provides a highly advanced, feature-rich single-chip bridging solution with support for multiple data lines and a wide variety of configurations to maximize design flexibility. The FT4222H's SPI configurable interface allows the device to serve as an SPI Master/Slave interface controller and support all 4 SPI modes. The device delivers single, dual, and quad data width transfer with total data rates of up to 27Mbit/s. The integrated configurable I2C Master/Slave interface controller conforms completely with both I2C v2.1 and v3.0 specifications.The FT4222H supports 100kbit/s standard mode (SM), 400kbit/s fast mode (FM), 1Mbit/s fast mode plus (FM+) and 3.4Mbit/s high speed mode (HS). Additionally, the FT4222H supports server 2008 R2, 2012 R2, Windows 7, 8, 8.1, and 10 (32 and 64-bit) drivers. The device also allows designers to control configurable general-purpose IOs (GPIOs) using software applications via the USB bus. In addition, the FT4222H includes 128 Bytes one-time-programmable (OTP) memory space for storing vendor-specific information.
The FTDI Chip FT4222H USB 2.0 to Quad SPI / I2C Bridge IC is available in a compact, Pb-free VQF-32 package.
Features
- Single-chip USB2.0 Hi-speed to SPI/I2C bridge with a variety of configurations
- Entire USB protocol handled on the chip
- On-chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string, and various other vendor-specific data
- Configurable industry-standard SPI Master/Slave interface controller
- Support configurable data width with single, dual, quad data width transfer mode in SPI master
- SCK can support up to 30MHz in SPI master
- Up to 28Mbps data transfer rate in SPI master with quad mode transfer
- Supports single bit data transfer with full-duplex transfer in SPI Slave
- Supports up to 4 channel slave selection control pins in SPI master application
- Configurable I2C Master/Slave interface controller conforming to I2C v2.1 and v3.0 specification
- Supports 100kbit/s standard mode (SM), 400kbit/s fast mode (FM), 1Mbit/s Fast mode plus (FM+), and 3.4Mbit/s High Speed mode (HS)
- Configurable GPIOs can be easily controlled by software applications via USB bus
Applications
- USB to single mode SPI master controller
- USB to dual mode SPI master controller
- USB to quad mode SPI master controller
- USB to single SPI slave controller
- USB to I2C master interface controller
- USB to I2C slave interface controller
- Utilizing USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- USB industrial control
- USB data acquisition
- Accessory connectivity solutions for mobiles and tablets
- USB dongle implementations for software/hardware encryption and wireless modules
- Detect USB dedicated charging ports, to allow for high current battery charging in portable devices
Block Diagram
Yayınlandı: 2015-02-12
| Güncellenmiş: 2022-03-11