Bridgetek ME81x Development Modules

Bridgetek ME81x Development Modules are designed for Bridgetek FT810, FT812, and FT813 Embedded Video Engine (EVE) graphics controller ICs. These modules behave as an SPI secondary and require an SPI primary for a proper micro-controller interface and system integration. The ME812A-WH50R module includes a 5" 800x480 TFT LCD panel with resistive touch screen and an audio amplifier to drive an 8Ω speaker. The ME813A-WH50C module features a 5" 800x480 TFT LCD panel with capacitive touch screen and an audio amplifier to drive an 8Ω/1W speaker. Direct connectivity to MM900EV series modules as a display add-on are supported (ME813A-WH50C and ME812A-WH50R).  

The ME813A-WH50C and ME812A-WH50R offer 16-way headers for connection via SPI/QSPI to hosts such as microcontrollers. The ME813AU-WH50C and ME812AU-WH50R have an onboard USB-QSPI bridge based on the FTDI FT4222H and are only suitable for connecting to USB hosts.

Features

  • Ready to use 5" WVGA LCD module
  • Supports portrait and landscape display
  • Bright backlight LED with dimming
  • Supports resistive touch with pressure sensing
  • Supports mono audio from Bridgetek FT810, FT812, FT813 or external source
  • Onboard audio amplifier for driving an external 1W speaker
  • +5V single power supply
  • Support direct connectivity to MM900EV series modules as a display add-on (ME813A-WH50C and ME812A-WH50R)
  • Comes with bezel with four mounting holes for easy system assembly
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Araç Şunun Değerlendirilmesi İçindir İşletim Besleme Voltajı Arayüz Türü
ME812A-WH50R ME812A-WH50R Veri Sayfası FT812 5 V SPI
ME812AU-WH50R ME812AU-WH50R Veri Sayfası FT812 5 V USB
Yayınlandı: 2016-12-05 | Güncellenmiş: 2023-04-03