FTDI Chip UM232H Development Modules
FTDI UM232H USB-to-serial / FIFO Development Modules use the FT232H chip to handle USB signaling and protocols. The UM232H module is ideal for development purposes to quickly demonstrate the functionality of adding USB to a target design. The UM232H module is designed to plug into a standard 15mm wide 28-pin DIP socket. The USB connection to a host system is via a mini-B USB connector.Features
- Based on the Single chip USB Hi-Speed FT232H device
- USB 2.0 Hi-Speed (480Mb/Second) and Full Speed (12Mb/Second) compatible
- Entire USB protocol handled on the chip – No USB-specific firmware programming required
- Small USB Type B connector common on many commercial devices
- USB bus or self-powered options
- Asynchronous UART transfer data rate up to 12Mbaud
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits, and odd / even / mark / space / no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- Auto-transmit buffer control for RS485 applications
- Supports a half-duplex FT1248 interface with a bi-directional data bus (1, 2, 4, or 8 bits wide)
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI, and I2C
- Support for USB suspend and resume
- UHCI / OHCI / EHCI host controller compatible
- FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- 1kB receive and transmit buffers for high data throughput
- Transmit and receive LED drive signals
- Adjustable receive buffer timeout
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
- Integrated 3.3V level converter for USB I/O
- USB bulk transfer mode
- +2.97V to +5.25V Single Supply Operation
- Low operating and USB suspend current
- Low USB bandwidth consumption
- -40°C to +85°C operating temperature range
- Reduce development time
- Rapid integration into existing systems
Applications
- Rapid USB integration into existing and new electronic systems
- USB to multi-port JTAG, SPI and I2C interfaces
- USB to FT1248 interfaces
- USB to RS232 / RS422 / RS485 Converters
- USB Instrumentation
- USB Industrial Control
- USB Electronic Point Of Sale Control
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB Software / Hardware Encryption Dongles
- USB Medical applications
Dimensions
Yayınlandı: 2019-08-22
| Güncellenmiş: 2023-03-24