FTDI Chip UMFT232HPEV-S Sink Module Board

FTDI Chip UMFT232HPEV-S Sink Module Board is a high-speed USB Type-C™ to multipurpose UART/JTAG/SPI/I2C serial interface module with a single Type-C USB PD port. The UMFT232HPEV-S Sink Module Board provides a power source of 3.46V for FT232HPQ and most other circuits on the board.

The UMFT232HPEV-S 47mm by 32mm 4-layered printed circuit board incorporates a single Type-C power delivery port that serves only as a sink port. EEPROM is not mounted in this module.

The port supports the following configurations:
•  5V power delivery object (PDO) profiles - as defined in revision 3.0 of the USB Power Delivery specification when connected to PD chargers
•  Offers USB data transmission with default USB power capability when connected to non-PD PC host

The GPIO pins on the FTDI UMFT232HPEV-S are used to indicate via LEDs whether the module is connected to a PD charger or a USB2.0 host and control the load switch.

Features

  • Single Type-C™ USB PD sink only ports that support USB data communication which is USB 2.0 compliant
  • Supports bus-powered operation
  • LED indicators for PWREN#, SUSPEND# signals (optional), System Power, 5V 3A profile, and USB 2.0 Vbus
  • Test points for core and CC voltages

Applications

  • Rapid USB integration into existing electronic systems
  • Prototyping platform for USB interface on new system
  • USB Bridge with Type-C/PD3.0 (chargers and devices)
  • Up to 15W power application delivery via USB PD and/or Type-C port
  • USB to multi-port JTAG, SPI, and I2C interfaces
  • USB to multi-port asynchronous serial interfaces

Key Features

FTDI Chip UMFT232HPEV-S Sink Module Board

1. Single PD USB Type-C sink only ports
2. LEDs indication for the USB, Power Source, and PDO profiles
3. Connector for functional interface
4. DC-DC converters for FT232HPQ and other circuits

Yayınlandı: 2022-01-13 | Güncellenmiş: 2022-03-11