FCL Components Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.

Features

  • Bluetooth specification version 4.1 (single mode)
  • Sensors:
    • None: FWM8BLZ02
    • Temperature sensor and accelerometer: FWM8BLZ02A
  • OTA configuration mode
  • LED status
  • Pattern antenna
  • Transmit power: -16dBm, -12dBm, -8dBm, -4dBm, 0dBm, +4dBm
  • Power supply: CR family Li coin battery
  • Operating temperature range: -30ºC to +60ºC
  • Dimensions: 40mm x 31mm x 12mm
  • Certifications: QDID, FCC, IC, CE, Radio Act
  • RoHS Compliant

Applications

  • Indoor navigation at stations, airports, exhibition halls
  • Retail coupon issuing
  • Logistics management
  • Health care
  • PoP (Point of Presence) for museums, expos, etc
  • State monitors (logistics, nursing services, etc.)
  • Front-end device of IoT platforms

Dimensions

Mechanical Drawing - FCL Components Bluetooth® Low Energy Smart Beacons
View Results ( 4 ) Page
Parça Numarası Açıklama Veri Sayfası
FWM8BLZ02A-109047 Bluetooth Modülleri - 802.15.1 BLE Sensor Beacon Temp & Accelerometer FWM8BLZ02A-109047 Veri Sayfası
FWM8BLZ02-109042 Bluetooth Modülleri - 802.15.1 BLE Beacon w/out Sensor Bulk Pck FWM8BLZ02-109042 Veri Sayfası
FWM8BLZ02-109054 Bluetooth Modülleri - 802.15.1 BLE Beacon w/out Sensor Single Pck FWM8BLZ02-109054 Veri Sayfası
FWM8BLZ02A-109055 Bluetooth Modülleri - 802.15.1 BLE Sensor Beacon Temp & Accelerometer FWM8BLZ02A-109055 Veri Sayfası
Yayınlandı: 2017-06-20 | Güncellenmiş: 2024-02-29