Infineon Technologies GS66516B 650V GaN Bottom-side Cooled Transistor

Infineon Technologies GS66516B 650V GaN power transistor is designed for very low junction-to-case thermal resistance for demanding high power applications. The GS66516B is offered in a low inductance, low thermal resistance GaNPX™ package with a bottom-side cooled configuration. GaN on silicon power transistors allows for high current, high voltage breakdown, and high switching frequency.

The high-current die performance and yield of the GS66516B are accomplished through patented Island Technology® cell layout. The GS66516B features reverse current capability, zero reverse recovery loss, and source sense for optimal high-speed design. Applications include onboard battery chargers, 400V DC/DC converters, inverters, UPS/industrial motor drives, fast battery charging, solar/wind power, and more.

Features

  • 650V E-HEMT
  • Low inductance GaNPX™ packaging
  • 60A current IDS(max)
  • 25mΩ Rds(on) 
  • Small 11mm x 9mm PCB footprint
  • Bottom-side cooled
  • Zero reverse recovery loss
  • Reverse current capability
  • Fast and controllable fall and rise times
  • Dual gate and source sense pads for optimal board layout
  • Ultra-low FOM Island Technology® die

Applications

  • High-efficiency power conversion
  • High-density power conversion
  • AC-DC converters
  • Bridgeless totem pole PFC
  • ZVS Phase shifted full bridge
  • Half Bridge topologies
  • Synchronous buck or boost
  • Uninterruptable power supplies
  • Industrial motor drives
  • Single and 3Φ inverter legs
  • Solar and wind power
  • Fast battery charging
  • DC-DC converters
  • On-Board battery chargers
  • Traction drive

GS66516B Dimensions

Mechanical Drawing - Infineon Technologies GS66516B 650V GaN Bottom-side Cooled Transistor
Yayınlandı: 2017-05-17 | Güncellenmiş: 2023-03-06