GeneSiC Semiconductor 1200V Gen-3 Fast (G3F) SiC MOSFETs

GeneSiC Semiconductor 1200V Gen-3 Fast (G3F) SiC MOSFETs enable 22kW, 800V bi-directional on-board chargers for Electric Vehicles (EVs). These MOSFETs are developed using a proprietary ‘trench-assisted planar’ technology, delivering high-speed performance. The 1200V SiC MOSFETs include 100%-tested avalanche capability, 30% longer short-circuit withstand time, and tight threshold voltage distributions for easy paralleling. These MOSFETs offer a low RDS(ON), superior power density, and cool-running performance. The 1200V SiC MOSFETs achieve up to 95.5% peak efficiency in EV charging and power conversion systems. These MOSFETs are ideal for applications, including EVs and DC-DC converters.

Features

  • Developed using a proprietary ‘trench-assisted planar’ technology
  • 100%-tested avalanche capability
  • 30% longer short-circuit withstand
  • Tight threshold voltage distributions for easy paralleling

Applications

  • EVs
  • DC-DC converters

Specifications

  • 1200V voltage rating
  • Low RDS(ON)
  • 3.5kW/L superior power density
  • 95.5% peak efficiency
Yayınlandı: 2024-08-23 | Güncellenmiş: 2025-10-21