GHI Electronics G80 NETMF SoC
GHI Electronics G80 System on Chip (SoC) operates with the .NET Micro Framework (NETMF) and can be programmed with Microsoft Visual Studio using either C# or Visual Basic. Developers can take advantage of extensive built-in NETMF libraries. The G80 features a 180MHz ARM® Cortex®-M4 processor, 256KB flash, 156KB RAM, 80 GPIO, 26 PWMs, 4 UARTs, 16 analog in, 2 SPI, I2C interface, USB, and more.Features
- STM32F427VG 180MHz 32-bit ARM Cortex-M4 Processor
- .Net micro framework system platform
- 256KB user available flash
- 156KB user available RAM
- 80 GPIO
- 26 PWM
- 16 analog in
- 4 UART
- 2 SPI
- I²C
- Ethernet TCP/IP, PPP networking
- 2 CAN
- 2 analog out
- Debugging USB client
- Extended USB host
- 1-Wire
- Real time clock
- BMP, GIF, JPG supported image types
- Memory card interface
- File System: FAT16/FAT32
- Operating Temp. -40°C to +85°C
- Dimensions: 16.2 x 16.2 x 1.6mm
Applications
- Vending machines
- POS Terminals
- Measurement tools and testers
- Networked sensors
- Robotics
- Central alarm system
- Smart appliances
- Industrial automation devices
Yayınlandı: 2015-09-14
| Güncellenmiş: 2022-03-11